Filter Your Search
11 - 20 of 143 results
|
HCPL-2601
Broadcom Limited
|
$1.1138 | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL2601
onsemi
|
$1.2248 | Yes | End Of Life | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | 646CQ | |||||||||
|
HCPL-2601-000E
Broadcom Limited
|
$1.2373 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL2601VM
onsemi
|
$1.2400 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | 646CQ | ||||||||||
|
HCPL2601V
onsemi
|
$1.2705 | Yes | End Of Life | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646CQ | ||||||||||
|
HCPL2601SD
onsemi
|
$1.2862 | Yes | End Of Life | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AF | ||||||||||
|
HCPL-2601
Avago Technologies
|
$1.4356 | No | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, DIP-8 | |||||||||
|
HCPL2601TVM
onsemi
|
$1.5200 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | 646BW | ||||||||||
|
HCPL-2601-500E
Broadcom Limited
|
$1.5464 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | ||||||||||
|
HCPL2601SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | SURFACE MOUNT, DIP-8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | DIP | 8 | EAR99 |