Filter Your Search
21 - 30 of 143 results
|
HCPL2601TSVM
onsemi
|
Check for Price | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | SMT-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL2601
RS Pro
|
Check for Price | No | Contact Manufacturer | 5 V | 20 mA | NO | THROUGH HOLE MOUNT | 3 kV | 0 ps | 40 mW | 70 °C | 1 | RS COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL-2601V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | IC Outputs | ||||||||||||||||||||||||||
|
HCPL-2601SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||||||||||||||
|
HCPL-2601
QT Optoelectronics
|
Check for Price | No | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | 0.300 INCH, DIP-8 | unknown | IC Outputs | |||||||||||||
|
HCPL2601VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-2601001
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
HCPL-2601V
onsemi
|
Check for Price | Active | 5 V | 30 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | unknown | IC Outputs | ||||||||||||||||||
|
HCPL2601W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL2601SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |