Filter Your Search
1 - 10 of 96,090 results
|
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 Buy | Contact Manufacturer | 8541.40.80.00 | ||||||||||||||||||||||||||||||||
|
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0875 Buy | Active | 8541.40.80.00 | EAR99 | |||||||||||||||||||||||||||||||
|
|
R3YD
Bivar Inc
|
$0.1647 Buy | Yes | Active | 150 mA | 2.6 V | 585 nm | DIFFUSED | Yellow | NO | 4 mm | 8541.40.80.00 | ||||||||||||||||||||||||
|
|
5YDL
Bivar Inc
|
$0.1647 Buy | Yes | Active | 5 mA | 2.2 V | 585 nm | 45 deg | DIFFUSED | Yellow | NO | 8.8 mm | 8541.40.80.00 | |||||||||||||||||||||||
|
|
SSL-LX3052ID
ITW Lumex
|
$0.1716 Buy | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | 8541.40.80.00 | RADIAL MOUNT | |||||||||||
|
|
1.8GD
Bivar Inc
|
$0.1757 Buy | Yes | Active | 150 mA | 2.6 V | 565 nm | 70 deg | DIFFUSED | Green | NO | 3 mm | 8541.40.80.00 | |||||||||||||||||||||||
|
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.1812 Buy | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | 8541.40.80.00 | ||||||||||||||||||||
|
|
VEMD10940F
Vishay Intertechnologies
|
$0.1885 Buy | Yes | Yes | Active | YES | PIN PHOTODIODE | 10 nA | 60 V | Silicon | 100 °C | -40 °C | 8541.40.80.00 | SURFACE MOUNT | ||||||||||||||||||||||
|
|
1.8AD
Bivar Inc
|
$0.1915 Buy | Yes | Active | 150 mA | 2.6 V | 610 nm | 70 deg | DIFFUSED | Amber | NO | 3 mm | 8541.40.80.00 | |||||||||||||||||||||||
|
|
5AD
Bivar Inc
|
$0.2133 Buy | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 8.8 mm | 8541.40.80.00 |