Filter Your Search
1 - 10 of 8,270 results
|
OPB461L11
TT Electronics OPTEK Technology
|
$0.0856 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 1.2 | TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 4.5 V | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-5 | compliant | Logic Outputs | TT Electronics | ||||||||||||
|
TCUT1300X01
Vishay Intertechnologies
|
$0.1937 | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 20 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | e4 | 125 °C | -40 °C | 3 mm | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | Transistor Outputs | Vishay | ||||||||
|
RPI-441C1
ROHM Semiconductor
|
$0.2685 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 4 mm | e1 | 85 °C | -25 °C | 4 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ROHM Semiconductor | EAR99 | ||||||||
|
ITR8307/L24/TR8
Everlight Electronics Co Ltd
|
$0.3063 | Yes | Active | TRANSISTOR OUTPUT SLOTTED SWITCH | EVERLIGHT ELECTRONICS CO LTD | compliant | Transistor Outputs | Everlight | EAR99 | ||||||||||||||||||||||||||
|
RPI-352
ROHM Semiconductor
|
$0.3534 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3 mm | e1 | 85 °C | -25 °C | 3 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | EAR99 | |||||||
|
RPI-0128
ROHM Semiconductor
|
$0.4136 | Yes | Yes | Active | 30 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 1.2 mm | e2 | 85 °C | -25 °C | 1.2 mm | Tin/Copper (Sn/Cu) | ROHM CO LTD | ULTRA MINIATURE, SMD, 4 PIN | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||
|
LTH-306-41
Lite-On Semiconductor Corporation
|
$0.4422 | Obsolete | 50 mA | 1 | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 4.8 mm | 85 °C | -25 °C | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | |||||||||||||||||||
|
RPI-579N1E
ROHM Semiconductor
|
$0.4715 | Yes | Obsolete | 35 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 mm | 85 °C | -25 °C | 5 mm | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | |||||||||||||
|
RPI-246
ROHM Semiconductor
|
$0.4841 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.2 mA | 30 V | SINGLE | 500 nA | 350 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||
|
RPI-303
ROHM Semiconductor
|
$0.5040 | Yes | Yes | Obsolete | 50 mA | 1 | 2 mA | 30 V | 30 V | SINGLE | 500 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e1 | 85 °C | -25 °C | 3 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor |