Filter Your Search
1 - 10 of 12,687,289 results
|
EP1400SJTTSL-13.600M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | ||||||||||||||||||||||||||||||||
|
EP2545ETTTSL-4.166663M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | TTL | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||||||
|
XE41-131-M-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 100 % | 10 TTL, 50 pF | 5 V | TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | TTL | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm X 7.4mm X 4.19mm | compliant | Clock | XSIS ELECTRONICS INC | |||||||||||||||
|
EP1400SJTPDL-1.850M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | ||||||||||||||||||||||||||||||||
|
QT51TD5-0.00001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 0.01 Hz | 5 V | 85 MHz | 0.01 Hz | 20 mA | TTL | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | Gold (Au) - with Nickel (Ni) barrier | compliant | Clock | Q-TECH CORP | GWDIP4/8,.5 | |||||||||||||||||||
|
QT88TD19M-0.500MHZ
Q-TECH Corporation
|
Check for Price | Active | 500 kHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | -1.6 mA | 8 ns | 20 mA | 5.5 V | 4.5 V | 45/55 % | TTL | e4 | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | compliant | Clock | Q-TECH CORP | ||||||||||||
|
EP1400SJTSL-3.4625M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | TTL | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | ||||||||||||||||||||||||||||||||
|
QT42TD9-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 160 MHz | 50 % | 6 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | TTL | e4 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.588mm | compliant | Clock | Q-TECH CORP | DIP-14/4 | ||||||||
|
EP3545PDL-27.100M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | TTL | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||||||||||
|
QT22TD5M-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 25 % | 6 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | 3 ns | NO | 85 MHz | 500 Hz | 3 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | TTL | e4 | Not Qualified | 70 °C | -20 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 16 | METAL | FL16,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | compliant | Clock | Q-TECH CORP | FL16,.4 |