Parametric results for: VI-MCN0-EU-CC under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology%20desc
Select parts from the table below to compare.
Compare
Compare
SUCS1R52405C
Cosel USA Inc
$12.7287 Yes Yes Active 24 V 5 V 36 V 18 V 4.75 V 5.25 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1.5 W R-XDMA-T5 NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Copper (Cu) THROUGH-HOLE DUAL 13.2 mm 22.4 mm 7.5 mm COSEL CO LTD DIP , 5 unknown EAR99 Cosel
DCM2322T50T2660T60
Vicor Corporation
Check for Price Yes Active 30 V 24 V 50 V 9 V 14.4 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88.7 % 0.5 % 1 THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE HYBRID AUTOMOTIVE 60 W R-XDMA-T9 CE 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 22.8 mm 24.84 mm 7.31 mm VICOR CORP , compliant EAR99 VICOR 2020-01-30
DCM2322T50T1760T60
Vicor Corporation
Check for Price Yes Active 30 V 15 V 50 V 9 V 9 V 16.5 V 4 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 88.6 % 1.5 % 1 INPUT AND OVER VOLTAGE; INPUT AND OUTPUT UNDER VOLTAGE; TEMPERATURE 0.120897 Vrms HYBRID AUTOMOTIVE 60 W R-XDMA-T9 CE 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 22.8 mm 24.84 mm 7.31 mm VICOR CORP , compliant EAR99 VICOR 2020-01-30
DCR010505U
Texas Instruments
$8.5878 No Active 5 V 5 V 5.5 V 4.5 V 4.9 V 5.1 V 200 mA 1 YES NO BUCK DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 2.5 % 1 THERMAL 0.003 Vrms HYBRID INDUSTRIAL 1 W R-PDSO-G12 e4 Not Qualified 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm TEXAS INSTRUMENTS INC MODULE SOP-28/12 28/12 compliant EAR99 Texas Instruments 8542.39.00.01
DCP020515DU
Texas Instruments
$10.7602 No Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 66 mA 2 YES NO PUSH-PULL ADDITIONAL -15V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 20 % 1 0.007 Vrms HYBRID INDUSTRIAL 2 W R-PDSO-G12 e4 Not Qualified UL 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY SOP SOP12/28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm TEXAS INSTRUMENTS INC MODULE SOP-28/12 28/12 compliant EAR99 Texas Instruments 8542.39.00.01
HEP-1000-24
Mean Well
$249.7146 Yes Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
OKI-78SR-5/1.5-W36H-C
Murata Manufacturing Co Ltd
$3.5350 Yes Active 12 V 5 V 36 V 7 V 1.5 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90.5 % 0.25 % 0.4 % 1 HYBRID INDUSTRIAL 7.5 W R-XSMA-P3 e3 85 °C -40 °C 3 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG SINGLE MURATA MANUFACTURING CO LTD SIP-3 compliant EAR99 Murata Electronics 2020-06-05
HLG-320H-C1750A
Mean Well
$77.2779 Yes Active 115 V 305 V 90 V 76 V 152 V 1.75 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE CURRENT-MODE 94 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID INDUSTRIAL 320.25 W R-MXFM-X CB, CCC, CE, EAC, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well
PDT012A0X3-SRZ
ABB Semiconductors
Check for Price Yes Active 12 V 600 mV 14.4 V 3 V 450 mV 5.5 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 66 W S-XXMA-B17 NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY YES BUTT UNSPECIFIED 12.19 mm 12.19 mm ABB LTD Module-17 compliant EAR99
DCP020515DU
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 2 YES NO ADDITIONAL -15V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 2 W R-PDSO-G12 Not Qualified 3 85 °C -40 °C 12 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm BURR-BROWN CORP ROHS COMPLIANT, PLASTIC, SOP-28/12 unknown