Filter Your Search
1 - 10 of 331,177 results
|
TEA1995T/1
NXP Semiconductors
|
Check for Price | Active | 12 V | YES | JUNCTION TEMPERATURE CONSIDERED | SWITCHING CONTROLLER | 1 | SOI-CMOS | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LP5550SQX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.6 V | 5.5 V | 3 V | 750 mA | YES | BUCK | 1.36 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2672LDX-12
Texas Instruments
|
Check for Price | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||||||||
|
BQ24618RGET
Texas Instruments
|
$4.4614 | Yes | Yes | Active | 28 V | 4.7 V | 4.7 V | 28 V | YES | BUCK | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | NMOS | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 880 µm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | Texas Instruments | ||||||||||||||
|
LM2671LDX-12
Texas Instruments
|
Check for Price | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||||||||
|
LM2675LD-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM2672MX-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
LM2672M-3.3
Texas Instruments
|
$4.6722 | Yes | No | Lifetime Buy | 12 V | 3.3 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | 1997-04-01 | |||||||
|
ST1S12G18R
STMicroelectronics
|
$0.7803 | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 2.08 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | STMICROELECTRONICS | LEAD FREE, TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | STMicroelectronics | ||||||||||||
|
ST1S12G12R
STMicroelectronics
|
$0.4701 | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 2.08 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | STMICROELECTRONICS | LEAD FREE, TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | STMicroelectronics |