Parametric results for: AH115-S8 under RF/Microwave Amplifiers

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-

1 - 10 of 86,041 results

Selected entries:
Compare
A66-1
MACOM
Check for Price Yes Yes Active 50 Ω 6 dBm 2 25.5 dB 1 GHz WIDE BAND LOW POWER LOW NOISE, HIGH RELIABILITY 1 1 GHz 10 MHz 15 V 69 mA 85 °C -54 °C COMPONENT 4 METAL CAN4,.3 M/A-COM TECHNOLOGY SOLUTIONS INC CAN4,.3 compliant
A66-1
TE Connectivity
Check for Price Yes Transferred 50 Ω 6 dBm 2 25.5 dB 1 GHz WIDE BAND LOW POWER 1 GHz 10 MHz 85 °C -54 °C COMPONENT TYCO ELECTRONICS M/A-COM unknown A66-1
A66-1
WJ Communications Inc
Check for Price Transferred 50 Ω 6 dBm 2 1 GHz WIDE BAND LOW POWER 1 GHz 10 MHz 85 °C -54 °C MODULE WJ COMMUNICATIONS INC unknown
HMC799LP3E
Analog Devices Inc
$23.3020 No Yes Obsolete 50 Ω 42 dB 700 MHz WIDE BAND LOW POWER LOW NOISE 700 MHz e3 85 °C -40 °C COMPONENT MATTE TIN ANALOG DEVICES INC compliant HMC799LP3E 16 HCP-16-3 EAR99 8542.39.00.01
ABA-31563
Avago Technologies
Check for Price Yes Yes Active WIDE BAND LOW POWER AVAGO TECHNOLOGIES INC compliant
HMC-ALH369
Analog Devices Inc
$70.5120 No Yes Active 50 Ω 5 dBm 15 dB 40 GHz WIDE BAND LOW POWER GAAS 1 40 GHz 24 GHz 5 V e4 85 °C -55 °C COMPONENT DIE OR CHIP Gold (Au) ANALOG DEVICES INC DIE OR CHIP compliant HMC-ALH369 0 3A001.B.2.D 8542.33.00.01
HMC441LC3B
Analog Devices Inc
$71.1840 No Yes Active 50 Ω 15 dBm 10 dB YES 18 GHz WIDE BAND MEDIUM POWER GAAS 1 18 GHz 6 GHz 5 V 115 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 GOLD ANALOG DEVICES INC LCC12,.12SQ,20 compliant HMC441LC3B 12 E-12-4 EAR99 8542.33.00.01
TQP3M9028
Qorvo
Check for Price Yes Active 50 Ω 23 dBm 13 dB YES 4 GHz WIDE BAND MEDIUM POWER 1 4 GHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 NICKEL PALLADIUM GOLD QORVO INC TO-243 compliant 5A991.B
HMC1082LP4E
Analog Devices Inc
$45.9620 No Yes Active 50 Ω 20 dBm 20 dB YES 18 GHz WIDE BAND MEDIUM POWER GAAS 1 18 GHz 5.5 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 MATTE TIN ANALOG DEVICES INC LCC24,.16SQ,20 compliant HMC1082LP4E 24 HCP-24-3 EAR99 8542.33.00.01
HMC451LP3E
Analog Devices Inc
$30.8632 No Yes Active 50 Ω 10 dBm 12.5 dB YES 18 GHz WIDE BAND LOW POWER GAAS 1 18 GHz 5 GHz 5 V 150 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 MATTE TIN ANALOG DEVICES INC LCC16,.12SQ,20 compliant HMC451LP3E 16 HCP-16-3 EAR99 8542.33.00.01