Filter Your Search
41 - 50 of 91,833 results
|
HMC451LC3
Hittite Microwave Corp
|
$43.3080 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 14 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | SMA | 1 | 20 GHz | 5 GHz | 5 V | 114 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | compliant | EAR99 | ||||||||
|
HMC637ALP5E
Analog Devices Inc
|
$170.0688 | No | Yes | Active | 50 Ω | 25 dBm | 12 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-32 | compliant | EAR99 | 32 | HCP-32-1 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
A63
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 2 | 14.5 dB | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 5 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | TO-8, 4 PIN | unknown | |||||||||||||||||||||
|
HMC903LP3E
Hittite Microwave Corp
|
$25.2980 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 17.5 dB | YES | 17 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 17 GHz | 6 GHz | 3.5 V | 110 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN | compliant | EAR99 | ||||||||
|
ADA-4543-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||
|
ADA-4543-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin (Sn) | AGILENT TECHNOLOGIES INC | SOT-343R | unknown | ||||||||||||||||
|
ADA-4643-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 1.6 | 15.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.5 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||
|
ADA-4643-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 1.6 | 15.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.5 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin (Sn) | AGILENT TECHNOLOGIES INC | SOT-343R | unknown | ||||||||||||||||
|
ADA-4643-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 1.6 | 15.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.5 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||
|
HMC902LP3E
Hittite Microwave Corp
|
$24.1986 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 17 dB | YES | 10 GHz | WIDE BAND LOW POWER | GAAS | 1 | 10 GHz | 5 GHz | 3.5 V | 110 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | compliant | EAR99 |