Filter Your Search
21 - 30 of 91,833 results
|
HMC441LC3B
Hittite Microwave Corp
|
$43.3080 | Yes | Yes | Transferred | 50 Ω | 15 dBm | 10 dB | YES | 18 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 18 GHz | 6 GHz | 5 V | 115 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Gold Flash (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | compliant | EAR99 | ||||||||||
|
HMC1040LP3CE
Analog Devices Inc
|
$52.1101 | No | Yes | Active | 50 Ω | 5 dBm | 17 dB | YES | 43.5 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 43.5 GHz | 24 GHz | 2.5 V | 85 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | compliant | 3A001.B.2.D | 16 | HCP-16-3 | 8542.33.00.01 | Analog Devices | ||||||||
|
HMC451LC3
Analog Devices Inc
|
$70.2825 | No | Yes | Active | 50 Ω | 10 dBm | 14 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | SMA | 1 | 20 GHz | 5 GHz | 5 V | 114 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | compliant | EAR99 | 16 | E-16-1 | 8542.33.00.01 | Analog Devices | ||||
|
HMC561
Analog Devices Inc
|
$33.0001 | No | Yes | Active | 50 Ω | 10 dBm | 21 GHz | WIDE BAND LOW POWER | 21 GHz | 8 GHz | 85 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | DIE-8 | compliant | EAR99 | 0 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
HMC-ALH369
Hittite Microwave Corp
|
$152.8965 | Yes | Yes | Transferred | 50 Ω | 5 dBm | 15 dB | 40 GHz | WIDE BAND LOW POWER | GAAS | 1 | 40 GHz | 24 GHz | 5 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | HITTITE MICROWAVE CORP | 2.10 X 1.37 MM, 0.10 MM HEIGHT, DIE-4 | compliant | 3A001.B.2.D | ||||||||||||||
|
HMC733LC4B
Analog Devices Inc
|
$282.0960 | No | Yes | Active | 50 Ω | 2 | 20 GHz | WIDE BAND LOW POWER | LOW NOISE | 20 GHz | 10 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, SMT, 24 PIN | compliant | EAR99 | 24 | HE-24-1 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
HMC903LP3E
Analog Devices Inc
|
$44.5061 | No | Yes | Active | 50 Ω | 10 dBm | 17.5 dB | YES | 17 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 17 GHz | 6 GHz | 3.5 V | 110 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN | compliant | EAR99 | 16 | HCP-16-1 | 8542.33.00.01 | Analog Devices | ||||
|
HMC788ALP2E
Analog Devices Inc
|
$17.6120 | No | Yes | Active | 50 Ω | 15 dBm | 9 dB | 10 GHz | WIDE BAND LOW POWER | 10 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | DFN-6 | compliant | EAR99 | 6 | CP-6-10 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
HMC635LC4
Analog Devices Inc
|
$96.5448 | No | Yes | Active | 50 Ω | 15 dBm | 15 dB | YES | 40 GHz | WIDE BAND LOW POWER | GAAS | 1 | 40 GHz | 18 GHz | 5 V | e4 | 70 °C | -55 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | compliant | 3A001.B.2.D | 24 | E-24-1 | 8542.33.00.01 | Analog Devices | ||||||
|
HMC462
Hittite Microwave Corp
|
$202.8095 | No | Yes | Transferred | 50 Ω | 18 dBm | 12 dB | 20 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 20 GHz | 2 GHz | 5 V | 84 mA | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | HITTITE MICROWAVE CORP | 3.12 X 1.38 MM, 0.10 MM, DIE-3 | compliant | EAR99 | 8542.33.00.01 |