Filter Your Search
31 - 40 of 83,464 results
|
MGS-71018
Hewlett Packard Co
|
Check for Price | No | Obsolete | 50 Ω | 30 dBm | 2.4 dB | 1.4 | 3 ns | YES | 4.6 GHz | SPDT | GAAS | 25 dBm | 30 dB | 1 | 4.6 GHz | REFLECTIVE | -5 V | e0 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SOP8,.25 | unknown | EAR99 | 8536.50.70.00 | ||||
|
SSW-308
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 33.01 dBm | 1.3 dB | 1.7 | 3 ns | YES | 3 GHz | SPDT | GAAS | 31 dBm | HIGH RELIABILITY | 16 dB | 1 | 3 GHz | REFLECTIVE | -5 V | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SOP8,.25 | unknown | EAR99 | 8536.50.70.00 | |||
|
SSW-124
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 33.01 dBm | 1.5 dB | 1.5 | 3 ns | YES | 6 GHz | SPDT | GAAS | 29 dBm | HIGH RELIABILITY | 25 dB | 1 | 6 GHz | ABSORPTIVE | -5 V | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | CERAMIC | SOP8,.3 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SOP8,.3 | unknown | EAR99 | 8536.50.70.00 | ||||
|
DS0850
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 30 dBm | 1 dB | 1.5 | 3 ns | 2 GHz | SPDT | GAAS | 12 dBm | 25 dB | 1 | 2 GHz | REFLECTIVE | -5/-8 V | 125 °C | -55 °C | COMPONENT | 8 | METAL | CAN8,.2 | DAICO INDUSTRIES INC | CAN8,.2 | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
MASW20010
MACOM
|
Check for Price | Obsolete | 2 dB | 1.8 | 3 ns | 20 GHz | SPST | GAAS | 25 dBm | 32 dB | 1 | 20 GHz | REFLECTIVE | -5 V | 85 °C | -55 °C | DIE OR CHIP | M/A-COM INC | DIE OR CHIP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
MGS70008
Avantek Inc
|
Check for Price | No | Obsolete | 1.5 dB | 1.4 | 3 ns | YES | 3 GHz | SPDT | GAAS | 18 dBm | 16 dB | 1 | 3 GHz | REFLECTIVE | -5 V | e0 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | AVANTEK INC | SOP8,.25 | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
ADG902BCP-500RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | 3 X 3 MM, LFCSP-8 | not_compliant | EAR99 | 8536.50.70.00 | ||||
|
ADG902BCP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | 3 X 3 MM, LFCSP-8 | not_compliant | EAR99 | 8536.50.70.00 | ||||
|
ADG901BCP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | ABSORPTIVE | 1.8/2.5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | 3 X 3 MM, LFCSP-8 | not_compliant | EAR99 | 8536.50.70.00 | ||||
|
ADG901BCPZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | ABSORPTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, LFCSP-8 | unknown | EAR99 | 8536.50.70.00 |