Filter Your Search
21 - 30 of 83,405 results
|
ADG918BRMZ-500RL7
Analog Devices Inc
|
$3.3858 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
PE42543C-X
pSemi
|
Check for Price | Active | 50 Ω | 33 dBm | 4.7 dB | 1.17 | 500 ns | YES | 18 GHz | SP4T | CMOS | I/P POWER-MAX(PULSE)=2.51W | 24 dB | 1 | 18 GHz | 9 kHz | ABSORPTIVE | 3.3/3.4 V | 200 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 29 | PSEMI CORP | LGA-29 | unknown | |||||||||||||||
|
4230-51
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 35 dBm | 0.65 dB | 1.11 | 200 ns | YES | 3 GHz | SPDT | CMOS | 32 dBm | HIGH ISOLATION | 26.5 dB | 1 | 3 GHz | REFLECTIVE | 3 V | 35 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | PEREGRINE SEMICONDUCTOR CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
BGS12PL6E6327XTSA1
Infineon Technologies AG
|
$0.2631 | Yes | Obsolete | 50 Ω | 36 dBm | 1.15 dB | 1.04 | 1.4 µs | YES | 4 GHz | SPDT | CMOS | CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY | 19 dB | 1 | 4 GHz | 100 MHz | 2.5/3.3 V | 350 µA | e4 | 85 °C | -30 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
BGS12P2L6
Infineon Technologies AG
|
Check for Price | Yes | Active | 50 Ω | 38 dBm | 0.74 dB | 1 | 700 ns | YES | 6 GHz | SPDT | CMOS | 24 dB | 1 | 6 GHz | 50 MHz | 1.8 V | 110 µA | 85 °C | -40 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
UPD5713TK-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 23.01 dBm | 1.2 dB | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 21 dBm | HIGH ISOLATION | 20 dB | 1 | 2.5 GHz | 50 MHz | 2.8 V | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RENESAS ELECTRONICS CORP | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FRE... more | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
PE42520MLBA-Z
pSemi
|
$6.8719 | Yes | Active | 50 Ω | 36 dBm | 2.7 dB | 1.15 | 5.5 µs | YES | 13 GHz | SPDT | CMOS | HIGH LINEARITY AND ISOLATION | 13 dB | 1 | 13 GHz | 9 kHz | ABSORPTIVE | 3.3/3.4 V | 200 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | NICKEL PALLADIUM GOLD | PSEMI CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
PE4251MLI
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 26.99 dBm | 0.9 dB | 150 ns | YES | 3 GHz | SPDT | CMOS | 30 dBm | HIGH ISOLATION | 42 dB | 1 | 3 GHz | 10 MHz | ABSORPTIVE | 3.3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | PSEMI CORP | TSSOP8,.19 | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
ADG902BCP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | 3 X 3 MM, LFCSP-8 | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
PE42850MLBA-X
pSemi
|
$18.7166 | Yes | Obsolete | 50 Ω | 27 dBm | 16.8 dB | 1.15 | 15 µs | YES | 1 GHz | DIVERSITY SWITCH | CMOS | 29 dB | 1 | 1 GHz | 30 MHz | 2.5/5 V | 200 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | PSEMI CORP | QFN, 32 PIN | compliant |