Filter Your Search
11 - 20 of 14,616,463 results
|
FP2021413432GHDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.3 kΩ | 2 % | 3825 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Center Tap | 1 | YES | e3 | 125 °C | -55 °C | Flatpack | 13 | 14 | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
FP20214134932DCEGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 49.3 kΩ | 0.5 % | 100 mW | 3825 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Flatpack | 13 | 14 | Waffle Pack | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | DIP, 3825 | ||||||||||
|
FP20214138252CHBDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82.5 kΩ | 0.2 % | 100 mW | 3825 | SURFACE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Flatpack | 13 | 14 | Waffle Pack | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
FP20216151272FBDXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.7 kΩ | 1 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | DIP, 4427 | |||||||||||||
|
FP20216152431ACAFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.43 kΩ | 0.05 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
FP20216153161CJEGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.16 kΩ | 0.2 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
FP20216156802KXEFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 kΩ | 10 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | DIP, 4427 | ||||||||||||
|
FP20216158660BJEGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 866 Ω | 0.1 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
RTYS03CTE38R3F38R3FF
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 1 % | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | RTY | 100 mW | 38.3 Ω | DIVIDER | 1 | 70 °C | 38.3 Ω | YES | 5 ppm/°C | 100 V | e0 | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | SOT-23 | ||||||||||||
|
TLCC20A01K5361BT0
Vishay Intertechnologies
|
Check for Price | No | Active | 5.36 kΩ | 0.1 % | 50 mW | 3535 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 1 | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |