Filter Your Search
21 - 30 of 18,769,043 results
|
|
TC42X-2-102E
Bourns Inc
|
$0.1800 Buy | Yes | Active | 1 kΩ | 25 % | 100 mW | 1108 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 240 deg | J BEND | 800 µm | 2.8 mm | 2.2 mm | CHIP | Compliant | EAR99 | 8533.40.80.50 | |||||||
|
|
TC42X-2-103E
Bourns Inc
|
$0.1800 Buy | Yes | Active | 10 kΩ | 25 % | 100 mW | 1108 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 240 deg | J BEND | 800 µm | 2.8 mm | 2.2 mm | CHIP | Compliant | EAR99 | 8533.40.80.50 | |||||||
|
|
TC33X-2-102E
Bourns Inc
|
$0.1812 Buy | Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | |||||
|
|
1630478-8
TE Connectivity
|
$0.1816 Buy | Yes | Yes | Obsolete | 2.2 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
|
TC33X-1-503E
Bourns Inc
|
$0.1866 Buy | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | |||||
|
|
3306P-1-504
Bourns Inc
|
$0.1868 Buy | Yes | Yes | Active | 500 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
PT10LV10101A2020S
Amphenol Piher
|
$0.1874 Buy | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | Compliant | EAR99 | 8533.40.80.70 | ||||||||
|
|
CB10LH103M
TE Connectivity
|
$0.1879 Buy | Yes | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||
|
|
1-1630480-6
TE Connectivity
|
$0.1879 Buy | Yes | Yes | Obsolete | 470 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
|
CB10LV474M
TE Connectivity
|
$0.1879 Buy | Yes | Yes | Obsolete | 470 kΩ | 20 % | 150 mW | 4339 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | VERTICAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 5 mm | 11 mm | 9.8 mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 |