Filter Your Search
31 - 40 of 6,106 results
|
1M1-3P5-R3/2-1M6PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 3PDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 16.5 mm | 14.35 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
7739NADU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 7 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
7036Y4ADBU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
1M1-4P2-R3/2-1M1GE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
7938WADBFU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 12.7 mm | 8.3 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
1MS-DP2-R3-VS2KE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 8.15 mm | 11.68 mm | 15.75 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
1MS-3P2-R3-M5-4RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | WIRE WRAP | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
7032Y7ABU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7032Y4ABX601U622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7039Y6ADBU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 13 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |