Filter Your Search
1 - 10 of 1,142 results
|
RS2-5TX/FX
Belden Inc
|
Check for Price | Obsolete | 24 V | ETHERNET SWITCH | 1 | 180 mA | R-XXMA-X | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BELDEN INC | MODULE | unknown | |||||||||||||||||||||
|
RS2-3TX/2FX
Belden Inc
|
Check for Price | Obsolete | 24 V | ETHERNET SWITCH | 1 | 250 mA | R-XXMA-X | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BELDEN INC | MODULE | unknown | |||||||||||||||||||||
|
MT8986AL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 µA | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ZARLINK SEMICONDUCTOR INC | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-112AA-1, MQFP-44 | compliant | 8542.39.00.01 | |||||
|
IDT728980DBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | INTEGRATED DEVICE TECHNOLOGY INC | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | compliant | 8542.39.00.01 | QFP | 44 | |||||||
|
MT8980DP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | |||||||
|
MT8924AS
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CONFERENCING CIRCUIT | 1 | 10 mA | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP24,.3 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
MT8981DPR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | |||||||
|
MA8112DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 10 mA | COMMERCIAL | R-GDIP-T28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
728980P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | DIGITAL TIME SWITCH | 1 | 10 µA | INDUSTRIAL | R-PDIP-T40 | e0 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 4.699 mm | INTEGRATED DEVICE TECHNOLOGY INC | 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 | |||||
|
IDT728980PG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | R-PDIP-T40 | e3 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 4.699 mm | INTEGRATED DEVICE TECHNOLOGY INC | 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | compliant | 8542.39.00.01 | DIP | 40 |