Filter Your Search
1 - 10 of 48,645 results
|
1287
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 6.52 A | TOROIDAL POWER TRANSFORMER | 1 | 750 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||||
|
CTX210655-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 1.34 kV | 5 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | NO | NO | 1 | 2.5 VA | 70 °C | SURFACE MOUNT | BULK | YES | 8 mm | 14.4 mm | 14.35 mm | COOPER INDUSTRIES | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||||||
|
CTX210655-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 14 W | 1.34 kV | 40 kHz | 80 kHz | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 70 °C | SURFACE MOUNT | BULK | YES | 8 mm | 14.4 mm | 14.35 mm | EATON CORP | compliant | EAR99 | CHIP | Eaton | |||||||||||||||
|
CTX210655-R
Eaton Bussmann
|
Check for Price | Transferred | 1.34 kV | 5 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | NO | NO | 1 | 2.5 VA | 70 °C | SURFACE MOUNT | BULK | YES | 8 mm | 14.4 mm | 14.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | Eaton | |||||||||||
|
1327
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 21.74 A | TOROIDAL POWER TRANSFORMER | 1 | 2500 VA | AMECON INC | unknown | EAR99 | 8504.32.00.00 | ||||||||||||||||||||||||||
|
ES2J
Hammond Manufacturing
|
Check for Price | Obsolete | 25 A | POWER TRANSFORMER | 1 | 3000 VA | CSA | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.32.00.00 | |||||||||||||||||||||||||
|
2222
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 20.83 A | TOROIDAL POWER TRANSFORMER | 1 | 250 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||||
|
1065
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 1.04 A | TOROIDAL POWER TRANSFORMER | 1 | 25 VA | AMECON INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||
|
FS12-090-C2
Triad Magnetics
|
$2.8943 | Yes | Active | 230 V | 1.5 kV | 6.3 V | 180 mA | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||
|
MT-6-12
Signal Transformer Inc
|
$10.1368 | Transferred | 2.5 kV | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | SINGLE 115V | 6 VA | UL; CSA | CHASSIS MOUNT | NO | 49.2 mm | 82.6 mm | 31.8 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |