Filter Your Search
1 - 10 of 191,682 results
|
BSD316SNH6327
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 1.4 A | 160 mΩ | AVALANCHE RATED | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SILICON | R-PDSO-G6 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-363, 6 PIN | compliant | EAR99 | 8541.21.00.95 | |||||||||||||||||||
|
BSD316SNH6327XTSA1
Infineon Technologies AG
|
$0.1509 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 1.4 A | 1.6 mΩ | AVALANCHE RATED | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | Infineon | ||||||||||||||
|
LN2302ALT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 2.8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 150 °C | LESHAN RADIO CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
NSM3005NZTAG
onsemi
|
$0.2622 | Yes | Active | 30 V | 500 mA | PNP | YES | SINGLE WITH BUILT-IN FET AND DIODE | 6 | 20 V | 1 | 20 | 224 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 800 mW | SILICON | 400 mV | S-PDSO-N6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | UDFN-6 | compliant | EAR99 | onsemi | 517AT | ||||||||||||||
|
TP5322N8-G
Microchip Technology Inc
|
$0.6165 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 220 V | 1 | 260 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 900 mA | SWITCHING | SILICON | 35 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-4 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||
|
BSS127L-AE3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 21 mA | 600 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||
|
TP5322K1-G
Microchip Technology Inc
|
$0.4564 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 220 V | 1 | 120 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||
|
BSS127L-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 21 mA | 600 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | 300 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
3SK251
SANYO Electric Co Ltd
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 30 mA | METAL-OXIDE SEMICONDUCTOR | 125 °C | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BSS127G-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 21 mA | 600 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | 300 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 |