Parametric results for: k1v8 under SIDACs

Filter Your Search

1 - 10 of 1,808 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K2400G
Littelfuse Inc
$0.2823 No Yes Active 150 mA 220 V 250 V 1 A SIDAC SINGLE 20 A 190 V DO-15 O-PALF-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO MATTE TIN WIRE AXIAL DO-15 2 Not Compliant EAR99 8541.30.00.80
package
K1100SRP
Littelfuse Inc
$0.4524 No Yes Active 150 mA 150 mA 104 V 118 V 1 A SIDAC SINGLE 20 A DO-214 R-PDSO-C2 e3 Not Qualified 2 125 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND DUAL DO-214 2 Unknown EAR99 8541.30.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2
K0820S1URP
Littelfuse Inc
$0.5556 Yes Active SIDAC e3 260 40 MATTE TIN Unknown EAR99
K0900GURP
Littelfuse Inc
$0.5884 Yes Active SIDAC e3 260 40 Matte Tin (Sn) Unknown EAR99
K1200GURP
Littelfuse Inc
$0.5884 Yes Active SIDAC e3 260 40 MATTE TIN Unknown EAR99
package
K1300SRP
Littelfuse Inc
$0.5904 No Yes Active 150 mA 150 mA 120 V 138 V 1 A SIDAC SINGLE 20 A DO-214 R-PDSO-C2 e3 Not Qualified 2 125 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND DUAL DO-214 2 Not Compliant EAR99 8541.30.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2
package
K1050SRP
Littelfuse Inc
$0.5916 No Yes Active 150 mA 150 mA 95 V 113 V 1 A SIDAC SINGLE 20 A DO-214 R-PDSO-C2 e3 Not Qualified 2 125 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND DUAL DO-214 2 Compliant EAR99 8541.30.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2
K1200S1URP
Littelfuse Inc
$0.5995 Yes Active SIDAC e3 260 40 MATTE TIN Unknown EAR99
package
K1400E70
Littelfuse Inc
$0.6151 No Yes Active 150 mA 130 V 146 V 1 A SIDAC SINGLE 20 A 90 V TO-92 O-PBCY-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM TO-92 3 Not Compliant EAR99 8541.30.00.80
K1400S1URP
Littelfuse Inc
$0.6237 Yes Active SIDAC e3 260 40 MATTE TIN Unknown EAR99