Filter Your Search
1 - 10 of 78 results
|
CX8F0142P25IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | 1/8NPT | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX8MB21025IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | BARBED | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX4MB21025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | BARBED | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX4F01425IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | 1/8NPT | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX4MB242P25IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | BARBED | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX8MB242P25IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | BARBED | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX4MB2425IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | BARBED | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX4F0110P25IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | 1/8NPT | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX4MB24225IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 2-WIRE INTERFACE | 4-20mA | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | BARBED | 36 V | 12 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | |||
|
CX8F011025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | 1/8NPT | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown |