Filter Your Search
1 - 10 of 6,667 results
|
50-29-1558
Molex
|
$0.0594 | Yes | Yes | Active | 3 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | POLARIZED | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.261 inch | 0.5 inch | 0.322 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
50-29-1692
Molex
|
$0.1077 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | .556 N | UL, CSA | 75 °C | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.09 inch | 0.2 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||
|
2029100-4
TE Connectivity
|
$0.1403 | Yes | Active | 4 | 2 | 4.2 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLUE | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.787 inch | 0.464 inch | 0.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
50-29-1559
Molex
|
$0.1410 | Yes | Yes | Active | 4 | 1 | 10 mΩ | 4 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 7.8 N | 0.062 inch | 1 GΩ | POLARIZED | 22 AWG | 30 AWG | 2.3 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | REMOVABLE CNT BLOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.261 inch | 0.5 inch | 0.422 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||
|
2029112-3
TE Connectivity
|
$0.2865 | Yes | Yes | Active | 3 | 1 | 4.2 mm | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.811 inch | 0.291 inch | 0.543 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||||
|
2029112-3
TE Connectivity
|
$0.2865 | Yes | Active | 3 | 1 | 4.2 mm | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.811 inch | 0.291 inch | 0.543 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
2029178-4
TE Connectivity
|
$0.3020 | Yes | Active | 4 | 1 | 4.2 mm | FEMALE | PANEL | POLYAMIDE6 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.708 inch | 0.295 inch | 0.779 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
2029178-4
TE Connectivity
|
$0.3020 | Yes | Active | 4 | 1 | 4.2 mm | FEMALE | PANEL | POLYAMIDE6 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | DISCRETE | NOT APPLICABLE | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.708 inch | 0.295 inch | 0.779 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||||||
|
0291-0-15-15-16-27-10-0
Mill-Max Mfg Corp
|
$0.3044 | Yes | Yes | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | ROHS COMPLIANT | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0029110022
Molex
|
$0.3074 | Yes | Not Recommended | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 |