Parametric results for: 030d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,493 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 030d
Select parts from the table below to compare.
Compare
Compare
DF40HC(3.0)-30DS-0.4V(51)
Hirose Electric Co Ltd
$0.5803 Yes Active 30 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 50 MΩ UL 94V-0 -55 °C 85 °C RECEPTACLE RECTANGULAR CENTRONIC BLACK 0.016 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT 0.116 inch 0.057 inch 0.402 inch CH3005040224137YY00100770104YYY0303YY06YYYY01 CH3005040224137YY00100770104YYY0303YY06 EAR99 8536.69.40.40 TR
DF40TC(3.0)-30DS-0.4V(51)
Hirose Electric Co Ltd
$0.5909 Yes Active BOARD STACKING CONNECTOR EAR99 8536.69.40.40
DF40C(2.0)-30DS-0.4V(58)
Hirose Electric Co Ltd
$0.8619 Yes Active 30 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 50 MΩ UL 94V-0 -55 °C 85 °C RECEPTACLE RECTANGULAR CENTRONIC BLACK 0.016 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT 0.116 inch 0.057 inch 0.402 inch CH30050402136010100100770104YYY0303YY06YY1201 CH30050402136010100100770104YYY0303YY06 EAR99 8536.69.40.40 TR
DF40C(2.0)-30DS-0.4V(51)
Hirose Electric Co Ltd
$0.8845 Yes Active 30 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 50 MΩ UL 94V-0 -55 °C 85 °C RECEPTACLE RECTANGULAR CENTRONIC BLACK 0.016 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT 0.116 inch 0.057 inch 0.402 inch CH3005040213637YY00100770104YYY0303YY06YYYY01 CH3005040213637YY00100770104YYY0303YY06 EAR99 8536.69.40.40 TR
DF40HC(3.0)-30DS-0.4V(58)
Hirose Electric Co Ltd
$0.9668 Yes Active 30 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 50 MΩ UL 94V-0 -55 °C 85 °C RECEPTACLE RECTANGULAR CENTRONIC BLACK 0.016 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT 0.116 inch 0.057 inch 0.402 inch CH30050402241010100100770104YYY0303YY06YY1201 CH30050402241010100100770104YYY0303YY06 EAR99 8536.69.40.40 TR
DF12NB(3.0)-30DP-0.5V(51)
Hirose Electric Co Ltd
$0.9822 Yes Active 30 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 500 MΩ UL 94V-0 -55 °C 125 °C RECTANGULAR CENTRONIC BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.6 mm SURFACE MOUNT 0.15 inch 0.091 inch 0.417 inch EAR99 8536.69.40.40 TR, EMBOSSED,13 INCH
DF12NB(5.0)-30DP-0.5V(51)
Hirose Electric Co Ltd
$1.0289 Yes Active 30 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 500 MΩ UL 94V-0 -55 °C 125 °C RECTANGULAR CENTRONIC BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.6 mm SURFACE MOUNT 0.15 inch 0.169 inch 0.417 inch EAR99 8536.69.40.40 TR, EMBOSSED,13 INCH
DF12NB(3.0)-30DS-0.5V(51)
Hirose Electric Co Ltd
$1.0515 Yes Active 30 2 500 µm 2 50 mΩ 300 mA FEMALE 50 Cycles BOARD POLYAMIDE STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 500 MΩ UL 94V-0 -55 °C 125 °C RECTANGULAR CENTRONIC BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.6 mm SURFACE MOUNT 0.142 inch 0.087 inch 0.417 inch EAR99 8536.69.40.40 TR, EMBOSSED,13 INCH
DF12NC(3.0)-30DS-0.5V(51)
Hirose Electric Co Ltd
$1.0562 Yes Active 30 2 500 µm 2 50 mΩ 300 mA FEMALE 50 Cycles BOARD POLYAMIDE STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 500 MΩ UL 94V-0 -55 °C 125 °C RECTANGULAR CENTRONIC BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.6 mm SURFACE MOUNT 0.142 inch 0.087 inch 0.417 inch EAR99 8536.69.40.40 TR, EMBOSSED,13 INCH
DF50-30DP-1V(51)
Hirose Electric Co Ltd
$1.0889 Yes Active BOARD CONNECTOR CH30050402096060200700770104YYYYY012406YYYY01 CH30050402096060200700770104YYYYY012406 EAR99 8536.69.40.40