Filter Your Search
1 - 10 of 1,714 results
|
100ZLJ33M8X11.5
Rubycon Corporation
|
$0.1451 | Yes | Yes | Active | 33 µF | 100 V | 260.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | ||||
|
100ZLH18MEFC6.3X11
Rubycon Corporation
|
$0.1493 | Yes | Yes | Active | 18 µF | 100 V | 112.14 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | ||||
|
100ZL39MEFC8X16
Rubycon Corporation
|
$0.1580 | Yes | Yes | Obsolete | 39 µF | 100 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
100ZL39MEFCTA8X16
Rubycon Corporation
|
$0.1580 | Yes | Yes | Obsolete | 39 µF | 100 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 39 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 8 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
100ZL39MEFCT78X16
Rubycon Corporation
|
$0.1580 | Yes | Yes | Obsolete | 39 µF | 100 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 39 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
100ZL56MEFCTA8X20
Rubycon Corporation
|
$0.1842 | Yes | Obsolete | 56 µF | 100 V | 226 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 8 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
100ZL56MEFCT78X20
Rubycon Corporation
|
$0.1842 | Yes | Yes | Obsolete | 56 µF | 100 V | 226 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
100ZL56MEFC8X20
Rubycon Corporation
|
$0.1842 | Yes | Yes | Obsolete | 56 µF | 100 V | 565 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.24.0060 | |||||||||
|
100ZLH47MEFCTA8X16
Rubycon Corporation
|
$0.1856 | Yes | Yes | Active | 47 µF | 100 V | 585 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 8 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
100ZLH47MEFCT78X16
Rubycon Corporation
|
$0.1856 | Yes | Yes | Active | 47 µF | 100 V | 292.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 16 mm | RUBYCON CORP | , | compliant |