Parametric results for: 100ZB1 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 1,714 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 100z
Select parts from the table below to compare.
Compare
Compare
100ZLJ33M8X11.5
Rubycon Corporation
$0.1451 Yes Yes Active 33 µF 100 V 260.4 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 33 µA 0.08 e3 105 °C -40 °C 2 Radial BULK NO TIN 3.5 mm WIRE 8 mm 11.5 mm RUBYCON CORP , compliant Rubycon
100ZLH18MEFC6.3X11
Rubycon Corporation
$0.1493 Yes Yes Active 18 µF 100 V 112.14 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 18 µA 0.08 105 °C -40 °C 2 Radial BULK NO 2.5 mm WIRE 6.3 mm 11 mm RUBYCON CORP , compliant Rubycon EAR99 8532.22.00.20
100ZL39MEFC8X16
Rubycon Corporation
$0.1580 Yes Yes Obsolete 39 µF 100 V 450 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 3.5 mm 8 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZL39MEFCTA8X16
Rubycon Corporation
$0.1580 Yes Yes Obsolete 39 µF 100 V 180 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 39 µA 0.08 105 °C -40 °C 2 Radial TAPE NO 5 mm WIRE 8 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZL39MEFCT78X16
Rubycon Corporation
$0.1580 Yes Yes Obsolete 39 µF 100 V 180 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 39 µA 0.08 105 °C -40 °C 2 Radial TAPE NO 3.5 mm WIRE 8 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZL56MEFCTA8X20
Rubycon Corporation
$0.1842 Yes Obsolete 56 µF 100 V 226 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 56 µA 0.08 105 °C -40 °C 2 Radial TAPE NO 5 mm WIRE 8 mm 20 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZL56MEFCT78X20
Rubycon Corporation
$0.1842 Yes Yes Obsolete 56 µF 100 V 226 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 56 µA 0.08 105 °C -40 °C 2 Radial TAPE NO 3.5 mm WIRE 8 mm 20 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZL56MEFC8X20
Rubycon Corporation
$0.1842 Yes Yes Obsolete 56 µF 100 V 565 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 3.5 mm 8 mm 20 mm RUBYCON CORP , compliant Rubycon EAR99 8532.24.0060
100ZLH47MEFCTA8X16
Rubycon Corporation
$0.1856 Yes Yes Active 47 µF 100 V 585 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Tape 5 mm 8 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
100ZLH47MEFCT78X16
Rubycon Corporation
$0.1856 Yes Yes Active 47 µF 100 V 292.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 47 µA 0.08 105 °C -40 °C 2 Radial TAPE NO 3.5 mm WIRE 8 mm 16 mm RUBYCON CORP , compliant