Filter Your Search
1 - 10 of 24 results
|
PC133-333-520
Infineon Technologies AG
|
Check for Price | Obsolete | YES | CMOS | AUTO/SELF REFRESH | 1 | Not Qualified | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 800 µm | DUAL | INFINEON TECHNOLOGIES AG | TSOP2 | TSOP2, | 54 | unknown | EAR99 | 8542.32.00.24 | FOUR BANK PAGE BURST | 5.4 ns | 22.22 mm | 268.4355 Mbit | SYNCHRONOUS DRAM | 4 | 1 | 67.1089 M | 64000000 | SYNCHRONOUS | 64MX4 | TSOP2 | 1.2 mm | YES | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 10.16 mm | |||||||||||||||||||||||||||||||||||
|
PC133A
Spectrum Control
|
Check for Price | Obsolete | 22 pF | 500 nA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 10 % | 4.6 | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | API TECHNOLOGIES CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
PC133A
Cobham PLC
|
Check for Price | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | HIGH Q | 10 % | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
PC133
Cobham PLC
|
Check for Price | No | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | HIGH Q | 20 % | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
PC133C
Msi Electronics Inc
|
Check for Price | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 2 % | 4.6 | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PC133
Msi Electronics Inc
|
Check for Price | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 20 % | 4.6 | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PC133A
Msi Electronics Inc
|
Check for Price | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 10 % | 4.6 | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PC133CCO
Cobham PLC
|
Check for Price | Obsolete | 22 pF | 500 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH Q | 2 % | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DIE | O-LALF-W2 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PC133B
Msi Electronics Inc
|
Check for Price | Obsolete | 22 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 5 % | 4.6 | 50 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PC133-311.04M
Connor-Winfield
|
Check for Price | Yes | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 70 °C | -20 °C | SURFACE MOUNT | CONNOR WINFIELD CORP | unknown | Clock | 500 ps | NO | 100 % | 311.04 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.75mm | 500 µs | 3.465 V | 3.135 V | 3.3 V | 55/45 % |