Filter Your Search
1 - 10 of 2,395 results
|
BR36SPTBK3480F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 348 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
BR36SPTBK34R0F
KOA Corporation
|
Check for Price | Obsolete | 34 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA CORP | unknown | EAR99 | SMT, 3516 | |||||||||||||
|
BR36SPTTEB1580F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 158 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | TR, Embossed Plastic | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
CHC-CD0910A-01-4750-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 475 Ω | ISOLATED | 18 | 70 °C | YES | e0 | 85 °C | -40 °C | 1 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | compliant | EAR99 | BGA-36 | 8533.21.00.20 | |||||||||
|
BR36SPTBK2320F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 232 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
BR36SPTTEB2670F
KOA Corporation
|
Check for Price | Obsolete | 267 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | TR, Embossed Plastic | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA CORP | unknown | EAR99 | SMT, 3516 | |||||||||||||
|
BR36SPTBK1330F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 133 Ω | 1 % | 50 mW | 3516 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 36 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 1.15 mm | 9 mm | 4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
NQS24A3001GLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3 kΩ | 2 % | 100 mW | 3516 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 24 | TR, Embossed , 13 Inch | 1.524 mm | 8.763 mm | 3.988 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
CHC-CD0910BLF-01-11R5-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 11.5 Ω | BUSSED | 1 | 70 °C | YES | e1 | 85 °C | -40 °C | 32 | 36 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | compliant | EAR99 | BGA-36, ROHS COMPLIANT | 8533.21.00.20 | |||||||||
|
CHC-CD0910B-01-52R3-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 52.3 Ω | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 32 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | compliant | EAR99 | BGA-36 | 8533.21.00.20 |