Filter Your Search
1 - 10 of 10 results
|
6N136#020
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | |||||
|
6N136-020E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | |||
|
6N136#020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | |||||||||||
|
6N136#020
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | |||||||||||
|
6N136-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 19 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
6N136-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | ||
|
6N136-020
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | unknown | IC Outputs | ||||||||||||||||
|
6N136#020
Broadcom Limited
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||
|
6N136-020
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||
|
6N136-020
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM LTD | 0.300 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 |