Filter Your Search
1 - 10 of 133 results
|
US1883LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.4268 | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | MELEXIS N V | compliant | Melexis | |||||||||||||||||||||||||||||||||||
|
MLX92215LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.4291 | Yes | Yes | Active | YES | 3-WIRE INTERFACE | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OPEN-DRAIN | 4.5 mA | 24 V | 3.8 V | CMOS | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | SOLDER | 1.6 mm | 875 µm | 2.9 mm | MELEXIS N V | compliant | Melexis | |||||||||||
|
US1881EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.4491 | Yes | Active | NO | 12 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.65 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | SIP3,.1,50 | ||||||||
|
MLX92215LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.4583 | Yes | Yes | Active | NO | 3-WIRE INTERFACE | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OPEN-DRAIN | 4.5 mA | 24 V | 3.8 V | CMOS | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | |||||||||||
|
US1881LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.5460 | Yes | Active | NO | 12.5 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.65 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | SIP3,.1,50 | ||||||||
|
US1881ESE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5622 | Yes | Active | YES | 12 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TSOP3/6,11,37 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1 mm | 2.9 mm | MELEXIS N V | compliant | Melexis | TSOP3/6,11,37 | |||||||||
|
MLX92221LSE-AAA-002-RE
Melexis Microelectronic Integrated Systems
|
$0.5639 | Yes | Active | YES | 2-WIRE INTERFACE | 7.1 mT | -7.1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | BODY HEIGHT_MAX, REVERSE POLARITY PROTECTION | 17 mA | 24 V | 2.7 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 900 µm | 2.9 mm | MELEXIS N V | compliant | Melexis | |||||||||||
|
US1881LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.5735 | Yes | Active | YES | 12.5 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TSOP3/6,11,37 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1 mm | 2.9 mm | MELEXIS N V | compliant | Melexis | TSOP3/6,11,37 | |||||||||
|
US5781ESE-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
$0.6627 | Yes | Active | YES | 5 mT | 3-WIRE INTERFACE | 15 mT | 3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 5 mA | 24 V | 3.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.1 mm | 2.9 mm | MELEXIS N V | compliant | Melexis | SOT-23 | 3 | 8542.39.00.01 | |||||||||||
|
US5781EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
$0.6782 | Yes | Active | NO | 5 mT | 15 mT | 3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 5 mA | 24 V | 3.5 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.65 mm | 4.1 mm | MELEXIS N V | compliant | Melexis | TO-92 | 3 | 8542.39.00.01 |