Parametric results for: ADE-R under RF/Microwave Mixers

Filter Your Search

1 - 10 of 22 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ade-r
Select parts from the table below to compare.
Compare
Compare
ADE-R6+
Mini-Circuits
Check for Price Yes Obsolete 17 dBm 3.05 7.5 dB YES 250 MHz DOUBLE BALANCED HIGH RELIABILITY 250 MHz 150 kHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD637, 6 PIN EAR99
ADE-R11X+
Mini-Circuits
Check for Price Yes Obsolete 17 dBm 4.27 9.8 dB YES 2 GHz DOUBLE BALANCED HIGH RELIABILITY 2 GHz 10 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier EAR99
ADE-R1+
Mini-Circuits
Check for Price Yes Obsolete 17 dBm 3.24 7.8 dB YES 500 MHz DOUBLE BALANCED HIGH RELIABILITY 500 MHz 1 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD636, 6 PIN EAR99
ADE-R35LH+
Mini-Circuits
Check for Price Yes Active 17 dBm 3.11 9.2 dB YES 3.5 GHz DOUBLE BALANCED HIGH RELIABILITY 3.5 GHz 1.8 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier ROHS COMPLIANT, CASE CD542, 6 PIN EAR99
ADE-R30WLH+
Mini-Circuits
Check for Price Yes Active 17 dBm 9.48 9.8 dB YES 4 GHz DOUBLE BALANCED HIGH RELIABILITY 4 GHz 300 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier EAR99
ADE-R18WLH+
Mini-Circuits
Check for Price Yes Active 17 dBm 4.74 8.9 dB YES 3.5 GHz DOUBLE BALANCED HIGH RELIABILITY 3.5 GHz 1.75 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier EAR99
ADE-R6LH+
Mini-Circuits
Check for Price Yes Active 17 dBm 2.59 8.4 dB YES 250 MHz DOUBLE BALANCED HIGH RELIABILITY 250 MHz 200 kHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier ROHS COMPLIANT, CASE CD637, 6 PIN EAR99
ADE-R2ASKLH+
Mini-Circuits
Check for Price Yes Active 17 dBm 3.45 9.5 dB YES 1 GHz DOUBLE BALANCED HIGH RELIABILITY 1 GHz 2 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE CD542, 6 PIN EAR99
ADE-R12MH+
Mini-Circuits
Check for Price Yes Obsolete 17 dBm 2.65 9.5 dB YES 1.2 GHz DOUBLE BALANCED HIGH RELIABILITY 1.2 GHz 10 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier EAR99
ADE-R1L+
Mini-Circuits
Check for Price Yes Obsolete 17 dBm 2.03 8.8 dB YES 500 MHz DOUBLE BALANCED HIGH RELIABILITY 500 MHz 2 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier EAR99