Filter Your Search
1 - 10 of 2,881 results
|
C2310D106SV033RFCA1-77.760MHZ
Microsemi Corporation
|
Check for Price | Transferred | 6.4 MHz | 77.76 MHz | 800 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | DILCC6,.35 | unknown | ||||||||||||||||
|
C2310B106SV033RFCA1-20.480MHZ
Vectron International
|
Check for Price | Yes | Transferred | 6.4 MHz | 20.48 MHz | 800 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | DILCC6,.35 | compliant | ||||||||||||||||
|
C2310B507SV033RFCA1-800.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 6.4 MHz | 800 MHz | 800 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | |||||||||||||||||
|
C2310B287SV033RFPA120MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | PECL | TAPE AND REEL | NO | 3.465 V | 3.135 V | e4/e1 | 50 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-10 | compliant | Clock | |||||||||||||||||
|
C2310G287SV050RFCA120MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 0.28 % | 2.5 PPM/15 YEAR | 50 Ω | 5 V | CLIPPED SINE | TAPE AND REEL | NO | 700 mV | 5.25 V | 4.75 V | e4/e1 | 85 °C | -30 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-10 | compliant | Sine | |||||||||||
|
C2310F106SV033RFHA1-77.760MHZ
Microsemi Corporation
|
Check for Price | Transferred | 6.4 MHz | 77.76 MHz | 800 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | DILCC6,.35 | unknown | ||||||||||||||||
|
C2310F256SV050RFCA1-20.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 6.4 MHz | 20 MHz | 800 MHz | 5 V | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | DILCC6,.35 | compliant | |||||||||||||||
|
C2310B287SV050RFCA112.8MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 0.28 % | 4.6 PPM/20 YEAR | 50 Ω | 5 V | CLIPPED SINE | C2310 | TAPE AND REEL | NO | 700 mV | 5.25 V | 4.75 V | e4/e1 | 50 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||||||
|
C2310F807SV033RFCA120.48MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 0.8 % | 2.5 PPM/15 YEAR | 50 Ω | 3.3 V | CLIPPED SINE | C2310 | TAPE AND REEL | NO | 700 mV | 3.465 V | 3.135 V | e4/e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||||
|
C2310G287SV033RFCA120.48MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 0.28 % | 2.5 PPM/15 YEAR | 50 Ω | 3.3 V | CLIPPED SINE | C2310 | TAPE AND REEL | NO | 700 mV | 3.465 V | 3.135 V | e4/e1 | 85 °C | -30 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Sine |