Parametric results for: CR-06DLA--412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cr-06dla--412r
Select parts from the table below to compare.
Compare
Compare
CR-06DLA--412R
Viking Tech Corp
Check for Price Yes Active 412 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30
CR-06DLA--412RAC
Viking Tech Corp
Check for Price Yes Active 412 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30