Filter Your Search
1 - 10 of 16 results
|
HEF4066BT,652
NXP Semiconductors
|
$0.1523 | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | ||||||||
|
HEF4066BT,652
Nexperia
|
$0.2061 | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1995-01-01 | ||||||||||
|
HEF4066BT,653
Nexperia
|
$0.2573 | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1995-01-01 | ||||||||||
|
HEF4066BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | ||||||||
|
HEF4066BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 365 Ω | 25 Ω | 80 ns | 160 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | compliant | 8542.39.00.01 | NXP | EAR99 | |||||
|
HEF4066BT-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | 365 Ω | 25 Ω | 80 ns | 160 ns | SPST | CMOS | 1 | 4 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4066BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HEF4066BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4066BT-Q100
Nexperia
|
Check for Price | Yes | Active | SPST | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||||
|
HEF4066BT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | SPST | e4 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 |