Filter Your Search
1 - 10 of 38 results
|
M24C32-RMB3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | AUTOMOTIVE | 10 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | VSON, | 8 | Compliant | ||||||||||
|
M24C32-RMB3GP
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | VSON, | 8 | Compliant | EAR99 | 8542.32.00.51 | ||||||||
|
M24C32-RMB3P/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | AUTOMOTIVE | 5 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | VSON, | 8 | Compliant | ||||||||||
|
|
M24C32-RMB3G/K
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | EEPROM | 1010DDDR | 4000 | 4.096 k | I2C | 5.5 V | 1.8 V | 125 °C | -40 °C | UFDFPN-8 | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||
|
M24C32-RMB3GB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | AUTOMOTIVE | 10 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | VSON, | 8 | Compliant | ||||||||||
|
M24C32-RMB3P/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | UFDFPN-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | ||||||
|
M24C32-RMB3T/C
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-XDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | MLP-8 | 8 | EAR99 | 8542.32.00.51 | |||||||
|
M24C32-RMB3T
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | MLP-8 | 8 | EAR99 | 8542.32.00.51 | |||||||||
|
M24C32-RMB3
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | UFDFPN-8 | 8 | EAR99 | 8542.32.00.51 | |||||||||
|
M24C32-RMB3TGP
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | VSON, | 8 | Compliant | EAR99 | 8542.32.00.51 |