Filter Your Search
1 - 10 of 48 results
|
PS2801A-1-F3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2801A-1-F3-V-P
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 2.5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2801A-1-F3-V-A-P
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 2.5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2801A-1-F3-N
NEC Electronics America Inc
|
Check for Price | No | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | 1.27 MM PITCH, PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||||||||
|
PS2801A-1-F3-P-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 2.5 kV | UL APPROVED | 70 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics | ||||||
|
PS2801A-1-F3-V-N
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2801A-1-F3-V
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2801A-1-F3-A-N
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2801A-1-F3-V-L
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2801A-1-F3-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs |