Filter Your Search
1 - 7 of 7 results
|
SKN6000/04
SEMIKRON
|
Check for Price | Yes | Yes | Active | 6 kA | 1.3 V | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LEAKAGE CURRENT IS TYPICAL | GENERAL PURPOSE | 50 kA | 1 | Not Qualified | O-CEDB-N2 | e2 | 180 °C | -40 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | METAL CERAMIC, CASE E 35, 2 PIN | 2 | CASE E 35 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKN600/08
SEMIKRON
|
Check for Price | Active | 600 A | 1.33 V | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | HIGH POWER | 12 kA | 1 | 800 V | O-MUPM-H1 | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SKN6000/06
SEMIKRON
|
Check for Price | Yes | Yes | Active | 6 kA | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 50 kA | 1 | Not Qualified | O-CEDB-N2 | e2 | 180 °C | -40 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | METAL CERAMIC, CASE E 35, 2 PIN | 2 | CASE E 35 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SKN600/16
SEMIKRON
|
Check for Price | Active | 600 A | 1.33 V | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | FREE WHEELING DIODE | HIGH POWER | 12 kA | 1 | 1.6 kV | O-MUPM-H1 | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SKN600/04
SEMIKRON
|
Check for Price | Obsolete | 600 A | 1.33 V | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | HIGH POWER | 12 kA | 1 | 400 V | O-MUPM-H1 | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SKN600/12
SEMIKRON
|
Check for Price | Active | 600 A | 1.33 V | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | HIGH POWER | 12 kA | 1 | 1.2 kV | O-MUPM-H1 | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SKN6000/02
SEMIKRON
|
Check for Price | Yes | Yes | Active | 6 kA | 1.3 V | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LEAKAGE CURRENT IS TYPICAL | GENERAL PURPOSE | 50 kA | 1 | Not Qualified | O-CEDB-N2 | e2 | 180 °C | -40 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | METAL CERAMIC, CASE E 35, 2 PIN | 2 | CASE E 35 | compliant | EAR99 | 8541.10.00.80 |