Filter Your Search
1 - 10 of 645,893 results
|
HLMP-Y402-G0000
Broadcom Limited
|
$0.0369 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
LTST-C171KFKT
Lite-On Semiconductor Corporation
|
$0.0398 | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.5 mm | 800 µm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||||
|
OSO50603C1E
OptoSupply Limited
|
$0.0522 | Yes | Contact Manufacturer | ORANGE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||||
|
OSO5060341F
OptoSupply Limited
|
$0.0551 | Yes | Contact Manufacturer | ORANGE | 20 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 35 deg | SINGLE | 0.068 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | |||||||||||||||
|
LTST-C930KFKT
Lite-On Semiconductor Corporation
|
$0.0583 | Yes | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 1200.0 mcd | 611 nm | 25 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-3/4 | e3 | 85 °C | -55 °C | 2 | TR | ROUND | TIN | 3.1 mm | 2.4 mm | 1.8 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
|
$0.0631 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 1.5 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | GREEN PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||
|
HSMD-C120
Broadcom Limited
|
$0.0652 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 605 nm | 155 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Amber | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | BROADCOM INC | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
LTST-C191KFKT
Lite-On Semiconductor Corporation
|
$0.0658 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | ||||
|
VLMO30L1M2-GS08
Vishay Intertechnologies
|
$0.0670 | Yes | Active | ORANGE | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 610 nm | 120 deg | CLEAR NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
WP710A10ED
Kingbright
|
$0.0672 | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 30.0 mcd | 627 nm | 40 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright |