Filter Your Search
1 - 10 of 387 results
|
MM3Z12B
Diotec Semiconductor AG
|
$0.0209 | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
![]() |
PDZ12B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | Nexperia | ||||||||||||||
![]() |
PDZ12B-QX
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | Nexperia | ||||||||||||||
|
MMS3Z12BGW
Diotec Semiconductor AG
|
$0.0218 | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||||||||||||||||||||||||
![]() |
PDZ12BZ
Nexperia
|
$0.0251 | Active | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SOD | R-PDSO-G2 | 2 | SOD323 | Nexperia | |||||||||||||||
![]() |
PDZ12B,115
Nexperia
|
$0.0268 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8.4 mV/°C | 2.09 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | Nexperia | 1997-09-08 | ||||||||
|
MM9Z12B
Diotec Semiconductor AG
|
$0.0270 | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||||||||||||||||||||
|
MM5Z12B
Diotec Semiconductor AG
|
$0.0284 | Yes | Active | 5 mA | 100 nA | 300 mW | 11.99 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 30 Ω | 9 V | 8 mV/°C | 2.08 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
![]() |
PDZ12BGWX
Nexperia
|
$0.0290 | Yes | Active | 5 mA | 100 nA | 365 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SOD-123, 2 PIN | SOD123 | Nexperia | ||||||||||
|
GDZ12B-E3-08
Vishay Intertechnologies
|
$0.0301 | Yes | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 2.09 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay |