Filter Your Search
1 - 10 of 129 results
|
BTB16-600SW
Continental Device India Ltd
|
$0.2762 | Yes | Active | 10 µA | 25 mA | 10 mA | 600 V | 16 A | TRIAC | SINGLE | 200 V/us | 1.3 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.30.00.80 | 2020-09-23 | |||||||||||||
|
BTB16-600CWRG
STMicroelectronics
|
$0.5658 | Yes | Active | 2 mA | 35 mA | 35 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTB16-600CRG
STMicroelectronics
|
$0.7062 | Yes | Active | 2 mA | 25 mA | 25 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||
|
BTB16-600BWRG
STMicroelectronics
|
$0.7220 | Yes | Active | 2 mA | 50 mA | 50 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTB16-600SWRG
STMicroelectronics
|
$0.8353 | Yes | Active | 2 mA | 15 mA | 10 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTB16-800BRG
STMicroelectronics
|
$0.8992 | Yes | Active | 2 mA | 50 mA | 50 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||
|
BTB16-800BWRG
STMicroelectronics
|
$0.9056 | Yes | Active | 2 mA | 50 mA | 50 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTB16-700BWRG
STMicroelectronics
|
$0.9757 | Yes | Yes | Active | 2 mA | 50 mA | 50 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||||
|
BTB16-800SWRG
STMicroelectronics
|
$0.9946 | Yes | Active | 2 mA | 15 mA | 10 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTB16-800CWRG
STMicroelectronics
|
$1.0601 | Yes | Active | 2 mA | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics |