Filter Your Search
1 - 10 of 19 results
|
PVN012S-TPBF
Infineon Technologies AG
|
$5.7509 | Yes | End Of Life | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||
|
PVN012SPBF
Infineon Technologies AG
|
$5.8534 | Yes | End Of Life | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | EAR99 | ||||||
|
PVN012PBF
Infineon Technologies AG
|
$6.8142 | Yes | Obsolete | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||
|
PVN012PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, DIP-6 | compliant | 8541.40.95.00 | |||||||
|
PVN012
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 2.5 A | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, DIP-6 | compliant | 8541.40.95.00 | |||||||||||
|
PVN012SPBF-T
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 4 kV | 20 V | 3 mA | DC | MOSFET | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | ||||||||||||||||
|
PVN012SPBF-T
International Rectifier
|
Check for Price | Yes | Transferred | 20 V | 3 mA | DC | MOSFET | 85 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | unknown | 8541.40.95.00 | ||||||||||||||||||
|
PVN012AS-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 4 A | 4 kV | SINGLE | 50 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||
|
PVN012ASPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 4 A | 4 kV | 6 V | 5 mA | SINGLE | DC | 50 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||||
|
PVN012S-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 2.5 A | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 |