Filter Your Search
1 - 10 of 1,333 results
|
STD335EM101.200
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1.2 MHz | 3.5 % | 3.3 V | HCMOS | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||||
|
STD335GT59.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 3.5 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 5 ppm | 4 ns | 40/60 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||||
|
STD3305FM5-800.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 800 MHz | 0.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS | ALSO COMPATIBLE WITH TTL O/P | 3.15 V | 150 mV | YES | 5 ppm | 100 mA | 3.465 V | 3.135 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | DIP4/14,.3 | ||||||||
|
STD3330ES-190.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 190 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | YES | 800 mV | 30 mA | 3.465 V | 3.135 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | DIP4/14,.3 | |||||||||||
|
STD3350GM10-800.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 800 MHz | 5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS | ALSO COMPATIBLE WITH TTL O/P | 3.15 V | 150 mV | YES | 10 ppm | 100 mA | 3.465 V | 3.135 V | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | DIP-14/4 | ||||||||
|
STD330CT9.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 3 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 4 ns | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||||||||
|
STD335GM109.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 3.5 % | 3.3 V | HCMOS | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||||
|
STD3330AM10-10.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 10 MHz | 3 % | 1 PPM/YEAR | 10 TTL, 15 pF | 3.3 V | HCMOS | ALSO COMPATIBLE WITH TTL O/P | 3.15 V | 150 mV | YES | 10 ppm | 100 mA | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | DIP-14/4 | |||||||||
|
STD3310FS-10.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 10 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | YES | 800 mV | 30 mA | 3.465 V | 3.135 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | DIP4/14,.3 | |||||||||||
|
STD330DM101.200
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1.2 MHz | 3 % | 3.3 V | HCMOS | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock |