Parametric results for: tiny85 under Microcontrollers

Filter Your Search

1 - 10 of 79 results

All Filters
|
-
-
-
Manufacturer Part Number: tiny85
Select parts from the table below to compare.
Compare
Compare
package
ATTINY85-20MUR
Microchip Technology Inc
$1.1600 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 8 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 200 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MLF-20 20 WQFN-20 EAR99 8542.31.00.01
package
ATTINY85-20MU
Microchip Technology Inc
$1.1742 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 8 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 200 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MLF-20 20 WQFN-20 EAR99 8542.31.00.01
package
ATTINY85V-10MU
Microchip Technology Inc
$1.2158 Yes Yes Active 8 10 MHz 8192 512 AVR RISC 10 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 20 WQFN-20 EAR99 8542.31.00.01
package
ATTINY85-20SUR
Microchip Technology Inc
$1.3433 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
package
ATTINY85-20SFR
Microchip Technology Inc
$1.3600 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO YES YES 8 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
package
ATTINY85V-10SU
Microchip Technology Inc
$1.4638 Yes Yes Active 8 10 MHz 8192 512 AVR RISC 10 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
ATTINY85-20SF
Microchip Technology Inc
$1.4900 Yes Active 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO YES YES 8 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
package
ATTINY85-20SU
Microchip Technology Inc
$1.5101 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
package
ATTINY85-20PU
Microchip Technology Inc
$1.5232 Yes Yes Active 8 20 MHz 8192 512 AVR RISC 20 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 8 PDIP-8 EAR99 8542.31.00.01
package
ATTINY85V-10SUR
Microchip Technology Inc
$1.6754 Yes Yes Active 8 10 MHz 8192 512 AVR RISC 10 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO YES 8 YES FLASH 8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01