Filter Your Search
1 - 10 of 387 results
|
MM3Z12B
Diotec Semiconductor AG
|
$0.0208 | Yes | Active | SILICON | ZENER DIODE | ZENER | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
PDZ12B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | Nexperia | ||||||||||||
|
PDZ12B-QX
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | Nexperia | ||||||||||||
|
MMS3Z12BGW
Diotec Semiconductor AG
|
$0.0217 | Yes | Active | ZENER DIODE | 1 | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||||||||||||||||||||||||
|
PDZ12BZ
Nexperia
|
$0.0250 | Active | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SOD | R-PDSO-G2 | 2 | SOD323 | Nexperia | |||||||||||||
|
MM9Z12B
Diotec Semiconductor AG
|
$0.0268 | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||||||||||||||||||
|
MM5Z12B
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | 5 mA | 100 nA | 300 mW | 11.99 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 30 Ω | 9 V | 8 mV/°C | 2.08 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
PDZ12BGWX
Nexperia
|
$0.0290 | Yes | Active | 5 mA | 100 nA | 365 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SOD-123, 2 PIN | SOD123 | Nexperia | ||||||||
|
GDZ12B-E3-08
Vishay Intertechnologies
|
$0.0300 | Yes | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 2.09 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
|
MM5Z12B-AQ
Diotec Semiconductor AG
|
$0.0308 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | 0.8 mV/°C | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec |