Filter Your Search
1 - 10 of 96 results
|
ZY10
Diotec Semiconductor AG
|
$0.0651 | Yes | Active | 50 mA | 2 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41 | DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
ZY100
Diotec Semiconductor AG
|
$0.0652 | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41 | DO-41, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
ZY1015G-T2
Bel Power Solutions
|
$43.4858 | Yes | Yes | Obsolete | YES | HYBRID | 1 | Not Qualified | R-XDMA-F25 | e3/e4 | 3 | 25 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | FLAT | DUAL | POWER-ONE INC | MODULE | , | 25 | compliant | EAR99 | Bel Power Solutions | DC-DC REGULATED POWER SUPPLY MODULE | 14 V | 3 V | 12 V | 0.2 % | 1 | 5.5 V | 500 mV | 500 mV | 82.5 W | YES | ||||||||||||||||||||
|
ZY1015G-T3
Bel Power Solutions
|
$43.4858 | Yes | Yes | Obsolete | YES | HYBRID | 1 | Not Qualified | R-XDMA-F25 | e3/e4 | 3 | 25 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | FLAT | DUAL | POWER-ONE INC | MODULE | , | 25 | compliant | EAR99 | Bel Power Solutions | DC-DC REGULATED POWER SUPPLY MODULE | 14 V | 3 V | 12 V | 0.2 % | 1 | 5.5 V | 500 mV | 500 mV | 82.5 W | YES | ||||||||||||||||||||
|
ZY100-13
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZY100-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
KZY10
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 17.1 V | ZENER DIODE | SINGLE | YES | 1 | 3 Ω | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
ZY10
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 50 mA | 2 W | 10 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 4 Ω | 6 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
ZY10-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 50 mA | 2 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
ZY10
Fagor Electrónica
|
Check for Price | Yes | Active | 50 mA | 2 W | 10 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 4 Ω | 6 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |