-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS716 - Low-leakage diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6098
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS716F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
1727-BAS716FCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9573 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
BAS716F
|
Avnet Americas | BAS716/SOD523/REEL 13" Q1/T1 - Tape and Reel (Alt: BAS716F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
771-BAS716F
|
Mouser Electronics | Rectifiers BAS716/SOD523/SC-79 RoHS: Compliant | 187377 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | Diode Standard 75 V 200mA (DC) Surface Mount SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0282 / $0.0306 | Buy Now |
DISTI #
BAS716F
|
TTI | Rectifiers BAS716/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0287 / $0.0296 | Buy Now |
DISTI #
BAS716F
|
Avnet Americas | BAS716/SOD523/REEL 13" Q1/T1 - Tape and Reel (Alt: BAS716F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
BAS716F
|
Avnet Silica | BAS716/SOD523/REEL 13 Q1/T1" (Alt: BAS716F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 270000 |
|
Buy Now | |
DISTI #
BAS716F
|
EBV Elektronik | BAS716/SOD523/REEL 13 Q1/T1" (Alt: BAS716F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3938443
|
Farnell | SWITCHING DIODE RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS716F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS716F
Nexperia
BAS716 - Low-leakage diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS716F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS716F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS1602VE6327XTSA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS716F vs BAS1602VE6327XTSA1 |
934057972115 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAS716F vs 934057972115 |
BAS116 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS716F vs BAS116 |
BAS116F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS716F vs BAS116F2 |
BAS416F | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS716F vs BAS416F |
BAS416Z | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS716F vs BAS416Z |
BAS1602LE6327XTMA1 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | BAS716F vs BAS1602LE6327XTMA1 |
BAS416 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS716F vs BAS416 |
BAS1602WE6327XT | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS716F vs BAS1602WE6327XT |
BAS416F2 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS716F vs BAS416F2 |