Part Details for ISL8485CB by Intersil Corporation
Overview of ISL8485CB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISL8485CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL8485 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 375 |
|
$0.6188 / $0.7280 | Buy Now |
|
ComSIT USA | 5V, LOW POWER, HIGH SPEED OR SLEW RATE LIMITED, RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 RoHS: Not Compliant | Europe - 490 |
|
RFQ |
Part Details for ISL8485CB
ISL8485CB CAD Models
ISL8485CB Part Data Attributes:
|
ISL8485CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485CB
Intersil Corporation
LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8485CB
This table gives cross-reference parts and alternative options found for ISL8485CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CB vs ISL8485IB-T |
ISL8485CBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CB vs ISL8485CBZ |
ISL8485CBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8485CB vs ISL8485CBZ |
ISL8485IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CB vs ISL8485IBZ-T |
ISL8485IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CB vs ISL8485IBZ |
ISL8485IB-T | Line Transceiver | Renesas Electronics Corporation | ISL8485CB vs ISL8485IB-T |
ISL8485CBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485CB vs ISL8485CBZ-T |
ISL8485CB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8485CB vs ISL8485CB-T |
ISL8485IB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8485CB vs ISL8485IB |