Part Details for LM193AH/883C by National Semiconductor Corporation
Overview of LM193AH/883C by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LM193AH/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$12.8700 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 12 |
|
$13.9425 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 3 |
|
$23.1922 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 8 |
|
$28.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 8 |
|
$20.2000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 11 |
|
$23.7500 / $25.0000 | Buy Now |
Part Details for LM193AH/883C
LM193AH/883C CAD Models
LM193AH/883C Part Data Attributes:
|
LM193AH/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM193AH/883C
National Semiconductor Corporation
IC,VOLT COMPARATOR,DUAL,BIPOLAR,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM193AH/883C
This table gives cross-reference parts and alternative options found for LM193AH/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193AH/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3290BT | Comparator, 6000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | LM193AH/883C vs CA3290BT |
CA239AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LM193AH/883C vs CA239AH |
CA3290BT | CA3290BT | Intersil Corporation | LM193AH/883C vs CA3290BT |
CA139AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LM193AH/883C vs CA139AH |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | LM193AH/883C vs HA4-4902-8 |
LM2901W | Comparator | Rochester Electronics LLC | LM193AH/883C vs LM2901W |
CA3290AT3 | Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | LM193AH/883C vs CA3290AT3 |
LM139J/883B | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Raytheon Semiconductor | LM193AH/883C vs LM139J/883B |
LM193H/883C | Comparator | Rochester Electronics LLC | LM193AH/883C vs LM193H/883C |