Part Details for MC3488AP1 by onsemi
Overview of MC3488AP1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3488AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4586
|
Newark | Mc3488Ap1, Single Bipolar Transistors |Onsemi MC3488AP1 Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 319 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | MC3488A - Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 605 |
|
$0.2804 / $0.3299 | Buy Now |
|
ComSIT USA | DUAL EIA-423/EIA-232D LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 325 |
|
RFQ |
Part Details for MC3488AP1
MC3488AP1 CAD Models
MC3488AP1 Part Data Attributes:
|
MC3488AP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3488AP1
onsemi
Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |
Alternate Parts for MC3488AP1
This table gives cross-reference parts and alternative options found for MC3488AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3488AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9636ARM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs UA9636ARM |
UA9636ACJG-00 | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs UA9636ACJG-00 |
MC3488AP1 | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC3488AP1 vs MC3488AP1 |
UA9636ARC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | MC3488AP1 vs UA9636ARC |
UA9636ARC | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MC3488AP1 vs UA9636ARC |
MC3488AP1G | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | MC3488AP1 vs MC3488AP1G |
MC3488AP1G | DUAL LINE DRIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC3488AP1 vs MC3488AP1G |
UA9636ACP | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | MC3488AP1 vs UA9636ACP |
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC3488AP1 vs MC3488AP1 |
DS9636ACN | IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | MC3488AP1 vs DS9636ACN |