Filter Your Search
1 - 10 of 35 results
|
KPFA-2507BRGC-11
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 25 mA | 1 | YES | SURFACE MOUNT | 110.0/400.0/65.0 mcd | 630/515/460 nm | 130 deg | WATER CLEAR | SINGLE | TRIPLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 700 µm | 2.1 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||
|
KAAF-5060QBFSEEZGS
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | YES | SURFACE MOUNT | 1300.0/1000.0/400.0 mcd | 630/515/461 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TR, 7 INCH | ROUND | 5.4 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | |||
|
APTF3216SEEZGQBDC
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 30 mA | 1 | YES | SURFACE MOUNT | 400.0/350.0/80.0 mcd | 630/515/468 nm | 120 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | 85 °C | -40 °C | 6 | TR, 7 INCH | RECTANGULAR | 750 µm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | ||||
|
AAAF5060QBFSEEZGS
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | YES | SURFACE MOUNT | 1300.0/1000.0/400.0 mcd | 630/515/461 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TR, 7 INCH | ROUND | 5.4 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | ||
|
AAF5060QBFSEEZGS
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1500.0/1200.0/400.0 mcd | 630/515/461 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TUBE | ROUND | 5.35 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 6 X 5 MM, ROHS COMPLIANT PACKAGE-6 | |||
|
AAF5060QBFSURZGS
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 800.0/1200.0/400.0 mcd | 650/515/461 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TUBE | ROUND | 5.35 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 6 X 5 MM, ROHS COMPLIANT PACKAGE-6 | |||
|
AAAF5060QBFSURZGS
Kingbright
|
$1.0989 | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | YES | SURFACE MOUNT | 800.0/1000.0/400.0 mcd | 650/515/461 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TR, 7 INCH | ROUND | 5.4 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | ||
|
APF3236SURKZGQBDC
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 30 mA | 1 | YES | SURFACE MOUNT | 250.0/350.0/80.0 mcd | 650/515/468 nm | 120 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | 85 °C | -40 °C | 6 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3.20 X 3.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | ||||
|
AAAF5060QBDZGSEES
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 50 mA | 1 | YES | SURFACE MOUNT | 1300.0/1000.0/250.0 mcd | 630/515/468 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TR, 7 INCH | ROUND | 5.4 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | ||
|
KAAF-5060QBDSURKZGS-SZ
Kingbright
|
Check for Price | Yes | Active | HYR-GRE-BLU | 30 mA | 1 | YES | SURFACE MOUNT | 350.0/650.0/250.0 mcd | 650/515/468 nm | 100 deg | WATER CLEAR | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | T1-1/2 | 85 °C | -40 °C | 6 | TR, 7 INCH | ROUND | 5.4 mm | 2.3 mm | 4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN |