Filter Your Search
31 - 40 of 7,566 results
|
ACAG0201-2450-T
Abracon Corporation
|
$0.4780 | Yes | Active | 50 Ω | 2 | YES | 2.4825 GHz | MOBILE STATION ANTENNA | BLUETOOTH/IOT/ISM/WI-FI | 65 MHz | YES | 2.4825 GHz | 2.4175 GHz | LINEAR | 125 °C | -40 °C | COMPONENT | SURFACE MOUNT | 2 | CERAMIC, METAL-SEALED COFIRED | ABRACON LLC | compliant | 2019-05-24 | ABRACON | ||||||||
|
1005801
Kyocera AVX Components
|
$0.4839 | Yes | Active | MOBILE STATION ANTENNA | KYOCERA AVX COMPONENTS CORP | unknown | ||||||||||||||||||||||||||
|
AMCA92-2R660G-S1F-T4
Abracon Corporation
|
$0.4975 | Yes | Yes | Active | 50 Ω | 2 | 1 dB | 3 W | YES | MOBILE STATION ANTENNA | LTE/WIRELESS | NO | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 2 | ABRACON LLC | compliant | |||||||||||||
|
ANT016008LCS2442MA1
TDK Corporation
|
$0.5030 | Yes | Yes | Active | 50 Ω | 3 | 2.484 GHz | MOBILE STATION ANTENNA | NO | 2.484 GHz | 2.4 GHz | LINEAR | 85 °C | -40 °C | COMPONENT | TDK CORP | compliant | 2018-02-27 | TDK | |||||||||||||
|
1001430
Kyocera AVX Components
|
$0.5271 | Yes | Active | 50 Ω | 2 W | NO | 5.825 GHz | MOBILE STATION ANTENNA | WLAN | NO | 5.825 GHz | 5.15 GHz | LINEAR | MODULE | PANEL MOUNT | 2 | METAL | KYOCERA AVX COMPONENTS CORP | compliant | |||||||||||||
|
1002427
Kyocera AVX Components
|
$0.5305 | Yes | Active | 50 Ω | 2 | 2 W | YES | 915 MHz | MOBILE STATION ANTENNA | IT CAN ALSO BE OPERATED AT 915 TO 2450MHZ AND FROM 1560 TO 1606MHZ | AGRICULTURE, AUTOMOTIVE, BLUETOOTH, DIGI... more | NO | 915 MHz | 868 MHz | LINEAR | COMPONENT | SURFACE MOUNT | 3 | METAL | MODULE,3LEAD(UNSPEC) | AVX CORP | compliant | ||||||||||
|
PRO-OB-536
Proant AB
|
$0.5549 | Yes | Yes | Transferred | 50 Ω | 1.7 dB | YES | 2.5 GHz | MOBILE STATION ANTENNA | IT CAN ALSO OPERATE AT 5150 TO 5850 MHZ | BLUETOOTH/IOT/ISM/RFID/TELEMETRY/WIRELESS/WLAN/ZIGBEE | NO | 2.5 GHz | 2.4 GHz | COMPONENT | SURFACE MOUNT | PROANT AB | compliant | Proant AB | |||||||||||||
|
2108838-1
TE Connectivity
|
$0.5600 | Yes | Active | 50 Ω | 2 | 2.4 dB | YES | MOBILE STATION ANTENNA | LINEAR | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||
|
2108851-1
TE Connectivity
|
$0.5607 | Yes | Active | 50 Ω | 1.9 | 2.8 dB | YES | MOBILE STATION ANTENNA | LINEAR | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
ANT8060LL31R4000A
Pulse Electronics Corporation
|
$0.5620 | Yes | Active | MOBILE STATION ANTENNA | PULSE ELECTRONICS CORP | compliant |