BAS29212 vs BAS29D87Z feature comparison

BAS29212 NXP Semiconductors

Buy Now Datasheet

BAS29D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid BAS29212 BAS29D87Z
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 110 V 120 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 0.75 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Output Current-Max 0.2 A
Terminal Finish Matte Tin (Sn)

Compare BAS29212 with alternatives

Compare BAS29D87Z with alternatives